NIC Components NTR06B2152CTRF

Res Thin Film 0603 21.5K Ohm 0.1% 1/16W 25ppm Molded SMD Paper T/R
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTR06B2152CTRF.

IHS

Datasheet7 pages5 years ago

Future Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.158
Stock
0
78,200
Authorized Distributors
2
6
Resistance
21.5 kΩ
21.5 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NIC Components NTR06B2152CTRF provided by its distributors.

Res Thin Film 0603 21.5K Ohm 0.1% 1/16W 25ppm Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 21500ohm, 50V, 0.1% +/-Tol, Surface Mount, 0603
Thin Film; Thin Film; Precision Tolerance, Ultra-Stable, Low Noise
THIN FILM RESISTOR

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS