What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NTR04D1002CTRF

Res Thin Film 0402 10K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Molded SMD Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTR04D1002CTRF.

IHS

Datasheet7 pages5 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.04
Stock
10,000
1,123,791
1,123,791
Authorized Distributors
3
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0402
0402
0402
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-10-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NIC Components NTR04D1002CTRF provided by its distributors.

Res Thin Film 0402 10K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
NTR Series 0402 10 kOhm 0.063 W ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor
Thin Film; Thin Film; Precision Tolerance, Ultra-Stable, Low Noise

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS