What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NSP471M2D6ZATRF

Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 1000h 105C T/R
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NSP471M2D6ZATRF.

IHS

Datasheet4 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.794
$ 0.794
Stock
675
971,187
971,187
Authorized Distributors
2
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2 V
2 V
2 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
3 mΩ
3 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
1.575 A
2.55 A
2.55 A
Height - Seated (Max)
-
2.1082 mm
2.1082 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NIC Components NSP471M2D6ZATRF provided by its distributors.

Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 1000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS