What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NRSNA4I4ZOTRF

Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSNA4I4ZOTRF.

IHS

Datasheet6 pages4 years ago

Verical

Future Electronics

Inventory History

3 month trend:
+3.08%

CAD Models

Download NIC Components NRSNA4I4ZOTRF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.001
$ 0.01
Stock
113,003
1,163,587
Authorized Distributors
3
6
Resistance
0 Ω
0 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Number of Resistors
4
4
Tolerance
-
-
Power Per Element
-
62.5 mW
Temperature Coefficient
-
-

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2010-03-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0ohm, Surface Mount, 0408

Descriptions

Descriptions of NIC Components NRSNA4I4ZOTRF provided by its distributors.

Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0ohm, Surface Mount, 0408
Res Thkflm Ary 0804 0 Ohm Isol 8Pin Cnvx Smd Rohs Compliant: Yes |Nic Components NRSNA4I4ZOTRF
NRSN ARRAY/NETWORK RESISTOR SMD/SMT resistor network 0Ohm
Thick Film; Thick Film; Resistor Arrays

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS