What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NRSNA4I4J220TRF

Res Thick Film Array 22 Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSNA4I4J220TRF.

IHS

Datasheet6 pages4 years ago

Verical

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-08-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEXB-28V220JX
Resistor Thick Film Array 22 Ohm 5% 200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
KOA SpeerCN1E4KTTD220J
Res Thick Film Array 22 Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Yageo GroupYC124-JR-1022RL
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
Yageo GroupTC124-JR-0722RL
Res Thick Film Array 22 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Concave SMD Automotive T/R
PanasonicEXB-N8V240JX
Res Thick Film Array 24 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R
PanasonicEXB-N8V200JX
Thick Film Chip 4R Array, 1206, 5% 20ohm, Concave, 7 inch reel, Pb free

Descriptions

Descriptions of NIC Components NRSNA4I4J220TRF provided by its distributors.

Res Thick Film Array 22 Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
ARRAY/NETWORK RESISTOR 0804 resistor network 5% 200ppm/C 22Ohm 60mW
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
Thick Film; Thick Film; Resistor Arrays
Res N/W, Isolated, 22R, 0.063W, 0804; Resistance:22Ohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:0804 [2010 Metric]; Resistance Tolerance:± 5%; Voltage Rating:25V; Resistor Type:Array Rohs Compliant: Yes |Nic Components NRSNA4I4J220TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS