What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NRC12J333TRF

Res Thick Film 1206 33K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC12J333TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.022
$ 0.022
Stock
670,337
696,182
696,182
Authorized Distributors
3
6
6
Resistance
33 kΩ
33 kΩ
33 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-8GEYJ333V
Res Thick Film 1206 33K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 33K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
RES THICK FILM 33K OHM 5% 1/4W 1206 SMD
Res Thick Film 1206 33K Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
MCR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 33kOhm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of NIC Components NRC12J333TRF provided by its distributors.

Res Thick Film 1206 33K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
NRC Series 1206 33 kOhm ±5% 0.25 W ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Thick Film; Thick Film; Chip Resistors; General Purpose
Res, 33K, 5%, 0.25W, 1206, Thick Film; Resistance:33Kohm; Resistance Tolerance:± 5%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Nic Components NRC12J333TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS