What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NRC10F2430TRF

Res Thick Film 0805 243 Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC10F2430TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
Stock
14,955
4,868,237
4,868,237
Authorized Distributors
3
6
6
Resistance
243 Ω
243 Ω
243 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-11-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0805FR-07243RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 243Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 243 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
PanasonicERJ6ENF2430V
125mW Thick Film Resistors 200V ±100ppm/℃ ±1% 243Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-07220RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 220Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 220 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of NIC Components NRC10F2430TRF provided by its distributors.

Res Thick Film 0805 243 Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
FIXED RESISTOR 0805 Chip Resistor 1% 100ppm/C 243Ohm 125mW
Thick Film; Thick Film; Chip Resistors; General Purpose
Thick Film 0805 (2012) 243 Ohm 125mW

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS