What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NRC06J821TRF

Resistor Thick Film 0603 820 Ohm 5% 1/10W 200ppm/C Molded SMD Paper T/R
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC06J821TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Jameco

Inventory History

3 month trend:
-85.71%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.004
Stock
5,027
262,532
Authorized Distributors
2
3
Resistance
820 Ω
820 Ω
Case/Package
0603
0603
Tolerance
5 %
5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 820Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 820 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 820 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 820Ohm 5% 1/10W ±200ppm/°C Molded SMD Paper T/R
PanasonicERJ3GEYJ821V
Res Thick Film 0603 820 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of NIC Components NRC06J821TRF provided by its distributors.

Resistor Thick Film 0603 820 Ohm 5% 1/10W 200ppm/C Molded SMD Paper T/R
Res Thick Film 0603 820 Ohm 5% 0.1W(1/10W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
NRC Series 0603 820 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Thick Film; Thick Film; Chip Resistors; General Purpose
Res, 820R, 5%, 0.1W, 0603, Thick Film; Resistance:820Ohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06J821TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS