What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NRC06F3652TRF

Res Thick Film 0603 36.5K Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC06F3652TRF.

IHS

Datasheet6 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.001
Stock
5,922
2,459,289
Authorized Distributors
3
5
Resistance
36.5 kΩ
36.5 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0603FR-0736K5L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 36.5kΩ 0603 Chip Resistor - Surface Mount ROHS
100mW Thick Film Resistors 75V ±1% ±100ppm/℃ 36.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-0736K5L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603FR-1036K5L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
TE Connectivity1622920-1
Res Thick Film 0603 33K Ohm 1% 1/10W ±100ppm/C Molded SMD
Res Thick Film 0603 33K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of NIC Components NRC06F3652TRF provided by its distributors.

Res Thick Film 0603 36.5K Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
0603 36.5K Ohms 1% Thick Film Surface Mount Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 4640000ohm, 250V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
FIXED RESISTOR 0603 Chip Resistor 1% 100ppm/C 36.5kOhm 100mW
Thick Film; Thick Film; Chip Resistors; General Purpose
Thick Film 0603 (1608) 36K5 Ohm 100mW
Res, 36K5, 1%, 0.1W, 0603, Thick Film; Resistance:36.5Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06F3652TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS