What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NRC06F3402TRF

Res Thick Film 0603 34K Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC06F3402TRF.

IHS

Datasheet6 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.03
Stock
60,000
26,000
Authorized Distributors
2
6
Resistance
34 kΩ
34 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

100mW Thick Film Resistors 100V ±1% ±100ppm/℃ 34kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-0734KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 34kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 34K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-0734KL
Res Thick Film 0603 34K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity1622920-1
Res Thick Film 0603 33K Ohm 1% 1/10W ±100ppm/C Molded SMD
Yageo GroupRC0603FR-0733K2L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 33.2kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of NIC Components NRC06F3402TRF provided by its distributors.

Res Thick Film 0603 34K Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS