What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NRC06F22R0TRF

Res Thick Film 0603 22 Ohm 1% 0.1W(1/10W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC06F22R0TRF.

IHS

Datasheet6 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download NIC Components NRC06F22R0TRF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.009
Stock
190,372
13,972
Authorized Distributors
2
1
Resistance
22 Ω
22 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-01-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP8-1879507-9
Fixed Resistor, Thick Film, 0.2W, 22ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Yageo GroupRC0603FR-0722RL
Res Thick Film 0603 22 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 22 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-1322RL
Res Thick Film 0603 22 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
100mW Thick Film Resistors 75V ±1% ±100ppm/℃ 22Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-0722RL
Res Thick Film 0603 22 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of NIC Components NRC06F22R0TRF provided by its distributors.

Res Thick Film 0603 22 Ohm 1% 0.1W(1/10W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 FIXED RESISTOR Chip Resistor 100mW 22Ohm 200ppm/C 1%
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS