What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NRC04F6341TRF

Res Thick Film 0402 6.34K Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC04F6341TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.003
$ 0.003
Stock
17,795
1,036,792
1,036,792
Authorized Distributors
3
6
6
Resistance
6.34 kΩ
6.34 kΩ
6.34 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0402FR-076K34L
Res Thick Film 0402 6.34K Ohm 1% 0.063W(1/16W) ±100ppm/C Molded SMD Paper T/R
Yageo GroupRC0402FR-076K8L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 6.8kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-076K2L
62.5Mw Thick Film Resistors 100Ppm/ 1% 6.2K 0402 Chip Resistor Surface Mount Rohs
TE ConnectivityCRG0402F6K8
Res Thick Film 0402 6.8K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
TE ConnectivityCRG0402F6K2
Resistor, thick film, SMD 0402 (1005), 6.2 kΩ, 0.063 W, ±1 %, 8-1676480-4
Res Thick Film 0402 6.34K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of NIC Components NRC04F6341TRF provided by its distributors.

Res Thick Film 0402 6.34K Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Resistor Thick Film 0402 6.34K Ohm 1% 1/16W 100ppm/C Molded SMD Paper T/R
NRC Series 0402 6.34 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6340ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film; Thick Film; Chip Resistors; General Purpose
Thick Film 0402 (1005) 6K34 Ohm 125mW

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS