What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NRC04F1910TRF

Res Thick Film 0402 191 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC04F1910TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
Stock
28,455
937,040
937,040
Authorized Distributors
3
6
6
Resistance
191 Ω
191 Ω
191 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0402FR-07191RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 191Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402FR-07191RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 191Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F180R
Res Thick Film 0402 180 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0402FR-07180RL
Thick Film Resistors – SMD; YAGEO; RC0402FR-07180RL; 180 Ohm; 0402; 1 %; Thick Film
TE ConnectivityCRG0402F200R
Res Thick Film 0402 200 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 191 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of NIC Components NRC04F1910TRF provided by its distributors.

Res Thick Film 0402 191 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
NRC Series 0402 191 Ohm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 191ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film; Thick Film; Chip Resistors; General Purpose
Res, 191R, 1%, 0.063W, 0402, Thick Film; Resistance:191Ohm; Resistance Tolerance:± 1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50Vrohs Compliant: Yes |Nic Components NRC04F1910TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS