Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NIC Components NPIS35L6R8MTRF

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 0.88A 0.16Ohm DCR 1212 T/R
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NPIS35L6R8MTRF.

IHS

Datasheet10 pages3 years ago

NIC Components

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.187
$ 0.198
$ 0.198
Stock
2,000
180,372
180,372
Authorized Distributors
3
6
6
Inductance
6.8 µH
6.8 µH
6.8 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
870 mA
870 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
160 mΩ
192 mΩ
192 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-10-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 9Q-Factor Ferrite 1.5A 0.118Ohm DCR 1515 T/R
Ind Power Semi-Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.65A 2020 T/R
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 10Q-Factor Ferrite 2.2A 0.063Ohm DCR 2424 T/R
TAIYO YUDENNRS4018T6R8MDGJ
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.45A 0.1176Ohm DCR 1515 T/R
TAIYO YUDENNR5040T6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.3A 0.0637Ohm DCR T/R
TAIYO YUDENNRS4010T6R8MDGG
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1A 0.24Ohm DCR 1515 T/R

Descriptions

Descriptions of NIC Components NPIS35L6R8MTRF provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 0.88A 0.16Ohm DCR 1212 T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 1212
Ultra-Small, High Performance
|Nic Components NPIS35L6R8MTRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS