Nexperia TL431BMFDT

Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia TL431BMFDT.

IHS

Datasheet19 pages7 years ago
Datasheet27 pages12 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.248
$ 0.248
Stock
815,564
3,763,926
3,763,926
Authorized Distributors
0
6
6
Case/Package
TSOP
TSSOP
TSSOP
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
37 V
25 V
25 V
Min Output Voltage
2.483 V
2.5 V
2.5 V
Max Output Voltage
2.507 V
24 V
24 V
Tolerance
-
1 %
1 %
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C
Cathode Current
-
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-07-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Nexperia TL431BMFDT provided by its distributors.

Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3
1-OUTPUT THREE TERM VOLTAGE REFERENCE 2.495 V PDSO3
Adjustable precision shunt regulator
VREG, 2%, 2.495V, 36V, 3SOT23; Output Voltage Min:2.5V; Output Voltage Max:36V; Voltage Regulator Case Style:SOT-23; No. of Pins:3; No. of Outputs:1; Output Current:100mA; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)