Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia PUMX1,115

Transistor Dual NPN, SMD, TSSOP-6, 50V 40V 100mA 200mW 100nA 5V 200mV@5mA, 50mA 1mm H
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PUMX1,115.

Newark

Datasheet8 pages16 years ago
Datasheet9 pages16 years ago

IHS

Nexperia

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-13.81%

CAD Models

Download Nexperia PUMX1,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.288
Stock
13,010,596
569,134
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
TSSOP
SOT-363
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
200 mV
200 mV
hFE Min
120
120
Power Dissipation
200 mW
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PUMX1,115 provided by its distributors.

Transistor Dual NPN, SMD, TSSOP-6, 50V 40V 100mA 200mW 100nA 5V 200mV@5mA,50mA 1mm H
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon
40 V, 100 mA NPN/NPN general-purpose transistor
Trans GP BJT NPN 40V 0.1A 6-Pin TSSOP T/R
NEXPERIA - PUMX1,115 - TRANSISTOR, NPN, NPN, 40V, 0.1A, SOT363
Bipolar Transistor Array; Module Configuration:Dual; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:40V; Transition Frequency Typ, ft:100MHz; Power Dissipation, Pd:200mW; DC Collector Current:100mA ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PUMX1,115.
  • PUMX1115