Nexperia PUMH1,115

Trans Digital BJT NPN 50V 100mA Automotive 6-Pin TSSOP T/R
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PUMH1,115.

ODG (Origin Data Global)

Datasheet15 pages15 years ago

Nexperia

IHS

Farnell

Future Electronics

Inventory History

3 month trend:
-20.18%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.056
$ 0.056
Stock
3,679,973
7,802,255
7,802,255
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
230 MHz
230 MHz
230 MHz
Collector Emitter Saturation Voltage
150 mV
100 mV
100 mV
hFE Min
60
100
100
Power Dissipation
400 mW
200 mW
200 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PUMH1,115 provided by its distributors.

Trans Digital BJT NPN 50V 100mA Automotive 6-Pin TSSOP T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
NPN/NPN resistor-equipped double transistor; R1 = 22 kΩ, R2 = 22 kΩ
Nexperia NPN Digital Transistor, SOT Package, SMD, 100mA Ic, 50V Vce
PUMH1 Series 40 V 100 mA Surface Mount NPN Digital Transistor - SOT-363
100 mA 50 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR
TRANS PREBIAS 2NPN 50V 6TSSOP / Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 230MHz 300mW Surface Mount 6-TSSOP
Bipolar Transistor Array; Module Configuration:Dual; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:50V; Power Dissipation, Pd:200mW; DC Collector Current:100mA; DC Current Gain Max (hfe):60 ;RoHS Compliant: Yes
TRANSISTOR, DIGITAL, DUAL, SOT-363; Digital Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 22kohm; Base-Emitter Resistor R2: 22kohm; Res

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PUMH1,115"
  • PUMH1115