Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia PUMD9,115

50 V, 100 mA NPN/PNP resistor-equipped double transistor; R1 = 10 kΩ, R2 = 47 kΩ
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PUMD9,115.

IHS

Datasheet17 pages14 years ago
Datasheet0 pages0 years ago

TME

Farnell

Upverter

Nexperia

Inventory History

3 month trend:
-4.00%

CAD Models

Download Nexperia PUMD9,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.058
$ 0.058
Stock
15,342,881
1,417,668
1,417,668
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
TSSOP
TSSOP
Polarity
NPN, PNP
NPN, PNP
NPN, PNP
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
230 MHz
230 MHz
230 MHz
Collector Emitter Saturation Voltage
100 mV
100 mV
100 mV
hFE Min
100
100
100
Power Dissipation
300 mW
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2001-04-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 5 years ago)

Descriptions

Descriptions of Nexperia PUMD9,115 provided by its distributors.

50 V, 100 mA NPN/PNP resistor-equipped double transistor; R1 = 10 kΩ, R2 = 47 kΩ
Trans Digital BJT NPN/PNP 50V 100mA 300mW Automotive 6-Pin TSSOP T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
PUMD9 Series 50 V 100 mA Surface Mount NPN/PNP Digital Transistor - SOT-363
Nexperia NPN/PNP Digital Transistor, UMT Package, SMD, 100mA Ic, 50V Vceo
100 mA 50 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
Digital transistors; NEXPERIA; PUMD9, 115; 6; NPN, PNP; 50 V; 100 mA
Bipolar Transistor Array; Module Configuration:Dual; Transistor Polarity:NPN & PNP; Collector Emitter Voltage, V(br)ceo:50V; Power Dissipation, Pd:200mW; DC Collector Current:100mA; DC Current Gain Max (hfe):100 ;RoHS Compliant: Yes
Transistor Polarity = NPN / Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / DC Current Gain (hFE) = 100 / Power Dissipation (Pd) mW = 200 / Typical Input Resistor kOhm = 10 / Typical Resistor Ratio kOhm = 4.7 / Collector-Base Voltage (Vcbo) V = 50 / Collector-Emitter Voltage (Vceo) V = 50 / Emitter-Base Voltage (Vebo) V = 10 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Package Type = SOT-363 / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 100 / Operating Frequency MHz = 230
TRANSISTOR, DIGITAL, DUAL, SOT-363; Digital Transistor Polarity: NPN and PNP Complement; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: 47kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-363; No. of Pins: 6 Pin; Product Range: PUMD9 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Collector Emitter Saturation Voltage Vce(on): 100mV; Continuous Collector Current Ic Max: 100A; Current Ic Continuous a Max: 100A; Current Ic hFE: 5mA; DC Collector Current: 100mA; DC Current Gain hFE: 100hFE; Full Power Rating Temperature: 25°C; Hfe Min: 100; Module Configuration: Dual; No. of Pins: 6Pins; No. of Transistors: 2; Operating Temperature Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Power Dissipation Pd: 200mW; Power Dissipation Ptot Max: 300mW; Resistance R1: 10kohm; Resistance R1 PNP: 10kohm; Resistance R2: 47kohm; Transistor Case Style: SOT-363

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PUMD9,115"
  • PUMD9115