Nexperia PUMD48

Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN and PNP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PUMD48.

IHS

Datasheet17 pages15 years ago
Datasheet16 pages15 years ago
Datasheet0 pages0 years ago

Farnell

CAD Models

Download Nexperia PUMD48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.05
Stock
1,058,467
1,555,431
1,555,431
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
TSSOP
TSSOP
Polarity
NPN, PNP
NPN, PNP
NPN, PNP
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
230 MHz
230 MHz
230 MHz
Collector Emitter Saturation Voltage
150 mV
150 mV
150 mV
hFE Min
80
80
80
Power Dissipation
200 mW
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-04-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
BCR183 Series PNP 50 V 100 mA SMT Silicon Digital Transistor - SOT-363-6
BCR129 Series NPN 50 V 100 mA SMT Silicon Digital Transistor - SOT-363-6
Diodes Inc.DDC114EU-7-F
Bipolar Pre-Biased / Digital Transistor, Dual NPN, 50 V, 100 mA, 10 kohm, 10 kohm
Diodes Inc.DCX114EU-13R-F
Pre-Biased Transistor (Dual) 300mV@500µA,10mA 1 NPN, 1 PNP 200mW 500nA 50V 100mA SOT-363 SMD
Trans Digital BJT NPN/PNP 50V 100mA 200mW 6-Pin US T/R

Descriptions

Descriptions of Nexperia PUMD48 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN and PNP
100 mA 50 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
NPN/PNP resistor-equipped transistors
TRANSISTOR, DIGITAL, DUAL, SOT-363; Module Configuration:Dual; Transistor Polarity:NPN / PNP; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:200mW; DC Collector Current:100mA; DC Current Gain hFE:100; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-363; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:150mV; Continuous Collector Current Ic Max:100A; Current Ic Continuous a Max:100A; Current Ic hFE:5mA; Full Power Rating Temperature:25°C; Hfe Min:80; No. of Transistors:2; Package / Case:SOT-363; Power Dissipation Pd:200mW; Power Dissipation Ptot Max:300mW; Resistance R1:47kohm; Resistance R1 PNP:2.2kohm; Resistance R2:47kohm; Resistance R2 PNP:47kohm; Termination Type:SMD; Transistor Type:Bias Resistor (BRT); Voltage Vcbo:50V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)