Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia PUMD2,115

50 V, 100 mA NPN/PNP resistor-equipped double transistor; R1 = 22 kΩ, R2 = 22 kΩ
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PUMD2,115.

IHS

Datasheet19 pages14 years ago
Datasheet18 pages14 years ago
Datasheet19 pages14 years ago

TME

Nexperia

NXP Semiconductors

Newark

Inventory History

3 month trend:
-79.29%

CAD Models

Download Nexperia PUMD2,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.055
$ 0.063
Stock
1,565,959
10,320,751
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
Polarity
NPN, PNP
NPN, PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
150 mV
-
hFE Min
60
60
Power Dissipation
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 3 years ago)

Descriptions

Descriptions of Nexperia PUMD2,115 provided by its distributors.

50 V, 100 mA NPN/PNP resistor-equipped double transistor; R1 = 22 kΩ, R2 = 22 kΩ
Trans Digital BJT NPN/PNP 50V 100mA Automotive 6-Pin TSSOP T/R
Bipolar Transistors (BJT); PUMD2,115; NEXPERIA; NPN, PNP; 6; 50 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
PUMD2 Series 40/10 V 100 mA Surface Mount NPN/PNP Digital Transistor - SOT-363
100 mA 50 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
TRANS PREBIAS 1NPN 1PNP 6TSSOP / Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Nexperia NPN/PNPdigital transistor, UMTencapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage50 V
Bipolar Transistor Array; Module Configuration:Dual; Transistor Polarity:NPN & PNP; Collector Emitter Voltage, V(br)ceo:50V; Power Dissipation, Pd:200mW; DC Collector Current:100mA; DC Current Gain Max (hfe):60 ;RoHS Compliant: Yes
TRANSISTOR, DIGITAL, DUAL, SOT-363; Digital Transistor Polarity: NPN and PNP Complement; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 22kohm; Base-Emitter Resistor R2: 22kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-363; No. of Pins: 6 Pin; Product Range: PUMD2 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Collector Emitter Saturation Voltage Vce(on): 150mV; Continuous Collector Current Ic Max: 100A; Current Ic Continuous a Max: 100A; Current Ic hFE: 5mA; DC Collector Current: 100mA; DC Current Gain hFE: 60hFE; Full Power Rating Temperature: 25°C; Hfe Min: 60; Module Configuration: Dual; No. of Pins: 6Pins; No. of Transistors: 2; Operating Temperature Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Power Dissipation Pd: 200mW; Power Dissipation Ptot Max: 300mW; Resistance R1: 22kohm; Resistance R2: 22kohm; Transistor Case Style: SOT-363; Transistor Polarity: NPN, PNP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PUMD2,115"
  • PUMD2115