Nexperia PUMB2

Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PUMB2.

IHS

Datasheet11 pages3 years ago
Datasheet0 pages0 years ago
Datasheet8 pages23 years ago

Farnell

CAD Models

Download Nexperia PUMB2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.055
Stock
1,120,812
1,037,795
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
TSSOP
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
180 MHz
180 MHz
Collector Emitter Saturation Voltage
150 mV
150 mV
hFE Min
80
80
Power Dissipation
200 mW
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-08-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Nexperia PUMB2 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP
Trans Digital BJT PNP 50V 100mA 6-Pin TSSOP
100 mA 50 V 2 CHANNEL PNP Si SMALL SIGNAL TRANSISTOR
TRANSISTOR, DIGITAL, DUAL, SOT-363; Module Configuration:Dual; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:200mW; DC Collector Current:-100mA; DC Current Gain hFE:80; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-363; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:-150mV; Continuous Collector Current Ic Max:100A; Current Ic Continuous a Max:100A; Current Ic hFE:5mA; Full Power Rating Temperature:25°C; Hfe Min:68; No. of Transistors:2; Package / Case:SOT-363; Power Dissipation Pd:200mW; Power Dissipation Ptot Max:300mW; Resistance R1:47kohm; Resistance R2:47kohm; Termination Type:SMD; Transistor Type:Bias Resistor (BRT); Voltage Vcbo:-50V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PUMB 2