Nexperia PUMB2,115

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PUMB2,115.

IHS

Datasheet11 pages3 years ago
Datasheet0 pages0 years ago

TME

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+9.30%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 3 years ago)

Descriptions

Descriptions of Nexperia PUMB2,115 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
50 V, 100 mA PNP/PNP resistor-equipped double transistor; R1 = 47 kΩ, R2 = 47 kΩ
Trans Digital BJT PNP 50V 100mA 6-Pin TSSOP T/R
PUMB2 Series 40 V 100 mA Surface Mount PNP Digital Transistor - SOT-363
2 PCS PNP Pre-Biased(Dual) 300mW 100mA 50V SOT-363 Digital Transistors ROHS
100 mA 50 V 2 CHANNEL PNP Si SMALL SIGNAL TRANSISTOR
Bipolar Transistor Array; Module Configuration:Dual; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:-50V; Power Dissipation, Pd:200mW; DC Collector Current:-100mA; DC Current Gain Max (hfe):80 ;RoHS Compliant: Yes
BRT TRANSISTOR, PNP, -50V, -100MA, 47KOHM / 47KOHM, 6-SOT-363; Collector Emitter Voltage V(br)ceo:-50V; Continuous Collector Current Ic:-100mA; Base Input Resistor R1:47kohm; Base-Emitter Resistor R2:47kohm; Resistor Ratio, R1 / R2:1

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PUMB2115