Nexperia PMV28UNEAR

Small Signal low RDSon automotiveTrans MOSFET N-CH 20V 4.7A 3-Pin SOT-23 T/R
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMV28UNEAR.

LCSC

Datasheet16 pages10 years ago

Upverter

NXP Semiconductors

CAD Models

Download Nexperia PMV28UNEAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Single N-Channel 20 V 0.042 Ohm 8.5 nC 2 W Silicon Mosfet - SOT-23
onsemi N-Channel Enhancement MOSFET, Vds=20V, 3.6A, SOT-23, SMD, 3-Pin
Single N-Channel Power MOSFET 20V, 3.6A, 24mΩ
Single P-Channel 20 V 54 mOhm 6.9 nC HEXFET® Power Mosfet - SOT-23
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.065Ohm;ID -3.7A;Micro3;PD 1.3W;VGS +/-12V
Single P-Channel 20 V 1.3 W 8.0 nC Hexfet Power Mosfet Surface Mount - SOT-23

Descriptions

Descriptions of Nexperia PMV28UNEAR provided by its distributors.

Small Signal low RDSon automotiveTrans MOSFET N-CH 20V 4.7A 3-Pin SOT-23 T/R
Avnet Japan
Trans MOSFET N-CH 20V 4.7A Automotive AEC-Q101 3-Pin SOT-23 T/R
N-Channel 20V 4.7A (Ta) 510mW (Ta), 3.9W (Tc) Surface Mount TO-236AB (SOT23)
Power MOSFET, N Channel, 20 V, 4.7 A, 0.024 ohm, TO-236AB, Surface Mount
Nexperia N-Ch MOSFET, Vds=20V, 4.7A, SOT-23, SMD, 3-Pin
MOSFET, N- CH, 20V, 4.7A, TO-236AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 4.7A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.024ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 700mV; Power Dissipation Pd: 510mW; Transistor Case Style: TO-236AB; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)