Nexperia PMST3904,115

Transistor General Purpose BJT NPN 40 Volt 0.2A Automotive 3-Pin SC-70
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMST3904,115.

Upverter

Datasheet10 pages17 years ago
Technical Drawing5 pages9 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-23.54%

CAD Models

Download Nexperia PMST3904,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.033
$ 0.033
Stock
9,280,168
18,263,716
18,263,716
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-323
SC
SC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
30
30
30
Power Dissipation
200 mW
150 mW
150 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.MMST3904-7-F
Single Bipolar Transistor, NPN, 40 V, 200 mA, 200 mW, SOT-323, 3 Pin, Surface Mount
onsemiFJX3904TF
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFJX945GTF
Bipolar Transistors - BJT NPN Epitaxial Transistor
Diodes Inc.MMST4401-7-F
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BC847CW-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 200 mW, SOT-323, Surface Mount

Descriptions

Descriptions of Nexperia PMST3904,115 provided by its distributors.

Transistor General Purpose BJT NPN 40 Volt 0.2A Automotive 3-Pin SC-70
Bipolar Transistors (BJT); PMST3904,115; NEXPERIA; NPN; 3; 40 V; 200 mA
Transistor NPN, 300mV@5mA,50mA, 200mW, 6V, 50nA, 60V, 40V, 200mA, SOT-323, SMD, 1mm H
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
PMST3904 Series 40 V 200 mA 200 mW SMT NPN Switching Transistor - SOT-323
Trans GP BJT NPN 40V 0.2A 3-Pin SC-70 T/R
Switching Transistor, Npn, 40V, 200Ma, 3-Sot-323, Full Reel; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:40V; Dc Collector Current:200Ma; Power Dissipation Pd:200Mw; Transistor Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Nexperia PMST3904,115.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PMST3904,115"
  • PMST3904,115.
  • PMST3904115