Nexperia PMEG4002EB,115

Small Signal Schottky Diode, Single, 40 V, 200 mA, 600 mV, 1 A, 150 °C, SOD-523, 2 Pins
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMEG4002EB,115.

IHS

Datasheet8 pages17 years ago

Future Electronics

element14 APAC

Burklin Elektronik

HQonline

Inventory History

3 month trend:
-99.75%

CAD Models

Download Nexperia PMEG4002EB,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-07-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Element, 20V V(RRM), Silicon, DO-213AA, GLASS, MINIMELF-2
Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, DO-213AA, GLASS, MINIMELF-2
Rectifier Diode Small Signal Schottky 30V 0.2A 10ns Automotive 2-Pin Mini-MELF SOD-80 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Diodes Inc.SBR05U20SN-7
Diode Super Barrier Rectifier 20V 0.5A 3-Pin SC-59 T/R

Descriptions

Descriptions of Nexperia PMEG4002EB,115 provided by its distributors.

Small Signal Schottky Diode, Single, 40 V, 200 mA, 600 mV, 1 A, 150 °C, SOD-523, 2 Pins
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
Nexperia Schottky Diode, 200mA, 40V, SMD, I-IGIA Package, 2-Pin
MEGA 40 V 200 mA Surface Mount Schottky Barrier Rectifier - SOD-523
Diode Schottky 40V 0.2A 2-Pin SC-79 T/R
Diode Schottky 40V 200mA (DC) Surface Mount SOD-523
SCHOTTKY RECT 40V 0.2A SOD523; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):200mA; Forward Voltage VF Max:600mV; Forward Surge Current Ifsm Max:1A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-523; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:1A; Junction Temperature Tj Max:150°C; Package / Case:SOD-523; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PMEG4002EB,115"
  • PMEG4002EB 115
  • PMEG4002EB,115.
  • PMEG4002EB-115
  • PMEG4002EB115