STMicroelectronics STPS2L30AF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS2L30AF.

IHS

Datasheet16 pages7 years ago

Newark

Future Electronics

CAD Models

Download STMicroelectronics STPS2L30AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 20V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 30V V(RRM), Silicon, DO-214AC
STMicroelectronicsSTPS1L30A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC
Diodes Inc.B220A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon
Diodes Inc.B240A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STPS2L30AF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon
STPS2L30 Series 30 V 2 A Surface Mount Power Schottky Rectifier - DO-214AC
Diode Schottky 30V 2A 2-Pin SMA flat T/R
Low Drop Power Schottky Rectifier
SCHOTTKY RECTIFIER, 2A, 30V, DO-221AC
30V 75A 200¦ÌA 2A SMA(DO-214AC)
SCHOTTKY RECTIFIER, 2A, 30V, DO-221AC; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):2A; Diode Configuration:Single; Diode Case Style:DO-221AC; No. of Pins:2Pins; Forward Voltage VF Max:450mV; Forward Surge Current RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS2L30AF.