STMicroelectronics STPS2L40AF

STPS2L40 Series 40 V 2 A Surface Mount Power Schottky Rectifier - DO-214AC Flat
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS2L40AF.

Future Electronics

Datasheet10 pages21 years ago
Datasheet10 pages21 years ago

Inventory History

3 month trend:
-56.43%

CAD Models

Download STMicroelectronics STPS2L40AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS2L40U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA
Diodes Inc.B240-13-F
Diodes Incorporated Schottky Diode, 2A, 40V, SMD, DO-214AA (SMB), 2-Pin
Diodes Inc.SBR2A40P1-7
Rectifier Diode Super Barrier Rectifier 40V 2A 2-Pin PowerDI 123 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA
Diodes Inc.B220A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon
onsemiSS23
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of STMicroelectronics STPS2L40AF provided by its distributors.

STPS2L40 Series 40 V 2 A Surface Mount Power Schottky Rectifier - DO-214AC Flat
STMicroelectronics Schottky Diode, 2A, 40V, SMD, SMA Flat Package, 2-Pin
SCHOTTKY RECT, SINGLE, 2A, 40V, DO-221AC; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: DO-221AC; No. of Pins: 2Pins; Forward Voltage VF Max: 430mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS2L40AF.