Nexperia PMEG2005EB

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMEG2005EB.

IHS

Datasheet8 pages7 years ago
Datasheet7 pages17 years ago
Datasheet8 pages24 years ago

element14

CAD Models

Download Nexperia PMEG2005EB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
Stock
542,524
573,570
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
180 mV
180 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
500 mA
Max Reverse Leakage Current
-
30 µA
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-07-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Nexperia PMEG2005EB provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon
Diode Schottky 20V 0.5A 2-Pin SOD-523
Low VF MEGA Schottky barrier diode
DIODE, SCHOTTKY, SOD-523; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):500mA; Forward Voltage VF Max:480mV; Forward Surge Current Ifsm Max:6A; Operating Temperature Range:-65°C to +125°C; Diode Case Style:SOD-523; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:6A; Forward Voltage:480mV; Junction Temperature Tj Max:125°C; Package / Case:SOD-523; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)