What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia PMDPB30XN,115

Small Signal Field-Effect Transistor, 4A I(D), N-Channel, Metal-oxide Semiconductor FET
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMDPB30XN,115.

LKR

Datasheet13 pages13 years ago

IHS

CAD Models

Download Nexperia PMDPB30XN,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.DMN2075U-7
Single N-Channel 20 V 45 mOhm 7 nC 0.8 W Silicon Surface Mount Mosfet - SOT-23
Single N-Channel ChipFET™ Power MOSFET 20V 7.2A 30mΩ
Diodes Inc.DMP2066LDM-7
Trans MOSFET P-CH 20V 4.6A Automotive 6-Pin SOT-26 T/R
Single N-Channel Power MOSFET, 20V, 4.5A, 40mΩ
Diodes Inc.DMG9926UDM-7
Mosfet, Dual, N-Ch, 20V, 4.2A Rohs Compliant: Yes |Diodes Inc. DMG9926UDM-7
NexperiaPMN30UNEX
Trans MOSFET N-CH 20V 6A 6-Pin TSOP T/R

Descriptions

Descriptions of Nexperia PMDPB30XN,115 provided by its distributors.

Small Signal Field-Effect Transistor, 4A I(D), N-Channel, Metal-oxide Semiconductor FET
Transistor MOSFET Array Dual N-CH 20V 5.3A 8-Pin DFN2020-6 T/R
PMDPB30XN Series 20 V 40 mOhm 490 mW Dual N-Channel TrenchMOS FET - DFN-2020-6
MOSFET, DUAL N-CH, 20V, DFN2020; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 5.3A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.032ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 65
Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:4A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:4.5V; Gate Source Threshold Voltage Max:900mV; Power Dissipation:8.33W; No. of Pins:6Pins RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934066581115
  • PMDPB30XN 115
  • PMDPB30XN 115.
  • PMDPB30XN115