Nexperia PMD2001D

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMD2001D.

IHS

Datasheet16 pages17 years ago
Datasheet15 pages17 years ago

Farnell

CAD Models

Download Nexperia PMD2001D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.135
Stock
141,304
517,616
Authorized Distributors
0
6
Mount
-
Surface Mount
Case/Package
-
TSOP
Polarity
NPN, PNP
NPN, PNP
Collector Emitter Breakdown Voltage
40 V
-
Max Collector Current
600 mA
600 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
-
500 mV
hFE Min
100
100
Power Dissipation
320 mW
540 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Nexperia PMD2001D provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon
600 mA 40 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
TRANSISTOR, NPN/PNP, 40V, SSOT-6; Transistor Polarity:NPN, PNP; Collector Emitter Voltage V(br)ceo:40V; Power Dissipation Pd:320mW; DC Collector Current:600mA; DC Current Gain hFE:100hFE; Transistor Case Style:SuperSOT;
TRANSISTOR, NPN/PNP, 40V, SSOT-6; Transistor Type:General Purpose; Transistor Polarity:NPN / PNP; Collector-to-Emitter Breakdown Voltage:40V; Current Ic Continuous a Max:600mA; Voltage, Vce Sat Max:250mV; Power Dissipation:320mW; Min Hfe:50; Case Style:SSOT-6; Termination Type:SMD; Operating Temperature Range:-65°C to +150°C; Current Ic hFE:500mA; Power, Ptot:320mW; SMD Marking:9E; Voltage, Vcbo:40V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)