Nexperia PMD2001D,115

Trans GP BJT NPN/PNP 40V 0.6A Automotive 6-Pin TSOP T/R
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMD2001D,115.

IHS

Datasheet15 pages17 years ago
Datasheet16 pages17 years ago

Future Electronics

Inventory History

3 month trend:
-1.84%

CAD Models

Download Nexperia PMD2001D,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsPMD9050D,115
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 3-Element, NPN and PNP, Silicon
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 100 @ 500mA 2V 1A 540mW 100MHz
NXP SemiconductorsPMEM4020ND,115
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsPMD9002D,115
Trans Digital BJT NPN 50V 100mA 400mW 6-Pin TSOP T/R
Trans GP BJT PNP 35V 2A 6-Pin TSOP T/R
NXP SemiconductorsPVR100AD-B3V0,115
Integrated Zener Diode and NPN Bipolar Transistor 6-Pin TSOP T/R

Descriptions

Descriptions of Nexperia PMD2001D,115 provided by its distributors.

Trans GP BJT NPN/PNP 40V 0.6A Automotive 6-Pin TSOP T/R
NPN+PNP Transistor, 60V, 600mA, Vbe=300mV @IC=500mA, IB=50mA, SOT-23-6
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon
600 mA 40 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
1PCSNPN&1PCSPNP() SOT-23-6 Bipolar Transistors - BJT ROHS
BJT ARRAY, NPN & PNP, 40V, 600MA, 6-SOT-457; Module Configuration:Dual; Transistor Polarity:NPN & PNP; Collector Emitter Voltage V(br)ceo:40V; Power Dissipation Pd:540mW; DC Collector Current:600mA; DC Current Gain Max (hfe):210 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMD2001D 115
  • PMD2001D,115.
  • PMD2001D-115
  • PMD2001D115