Nexperia PMBTA42

Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMBTA42.

IHS

Datasheet7 pages3 years ago
Datasheet9 pages18 years ago
Datasheet3 pages0 years ago
Datasheet3 pages26 years ago
Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-11.32%

CAD Models

Download Nexperia PMBTA42 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2004-06-30

Related Parts

Diodes Inc.MMBTA42-7-F
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 300 mW, SOT-23, Surface Mount
onsemiKST42MTF
KST42 Series 300 V 500 mA SMT NPN Epitaxial Silicon Transistor - SOT-23
onsemiMMBTA42
Trans GP BJT NPN 300V 0.5A 240mW 3-Pin SOT-23 T/R / TRANS NPN 300V 0.5A SOT-23
Diodes Inc.FMMTA42TA
Single Bipolar Transistor, NPN, 300 V, 200 mA, 350 mW, SOT-23, 3 Pins, Surface Mount
onsemiFJV42MTF
Bipolar (BJT) Single Transistor, NPN, 350 V, 500 mA, 350 mW, SOT-23, Surface Mount
Diodes Inc.DN350T05-7
Bipolar (BJT) Single Transistor, NPN, 350 V, 500 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of Nexperia PMBTA42 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
TRANSISTOR, BJT, NPN, 300V, 0.1A, SOT-23
100 mA 300 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
TRANSISTOR, NPN, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:300V; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain hFE:40; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:500mV; Current Ic @ Vce Sat:20A; Current Ic Continuous a Max:100mA; Current Ic hFE:10mA; Gain Bandwidth ft Typ:50MHz; Hfe Min:40; Package / Case:SOT-23; Peak Current Icm:0.2A; Power Dissipation Pd:250mW; Power Dissipation Ptot Max:250mW; SMD Marking:1D; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)