Nexperia PESD1USB3SZ

TVS DIODE 5.5VWM 5WLCSP / Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 5-WLCSP (0.77x1.17)
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD1USB3SZ.

IHS

Datasheet16 pages7 years ago

Farnell

Newark

CAD Models

Download Nexperia PESD1USB3SZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-12-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

8A@8/20us 345W 28.8V 16.5V Unidirectional 15V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 345W, 15V V(RWM), Unidirectional, 2 Element, Silicon
15V Unidirectional 345W 8A 28.8V 16.5V SC-59,SOT-23-3,TO-236-3 SMD mount 1.05mm(height)
Diodes Inc.DESD34VS2SO-7
Dual Channel 350 W 34 V 57 Vcl Uni-Directional SMT TVS Diode - SOT-23
SC-75SOT-416 2 Surface Mount 2 Zener Tvs Diode 5.6V 6.11A 8/20mus 0.15W 40pF @ 1MHz
LittelfuseSM24-02HTG
5A@8/20us 42V 400W 24V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Nexperia PESD1USB3SZ provided by its distributors.

TVS DIODE 5.5VWM 5WLCSP / Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 5-WLCSP (0.77x1.17)
6V 5.5V WLCSP-5(0.8x1.2) ESD and Surge Protection (TVS/ESD) ROHS
ESD protection for differential data lines
ESD Suppressor TVS Uni-Dir 5V 5-Pin WLCSP
ESD Protection Device, 1-CH, WLCSP, 5 Pins, 5 V, PESD1
ESD Suppressor ESD Protection Diode 15KV 5-Pin WLCSP
Data Line Filter, 1 Function(s), 5V, 8A, 5 Pin(s)
Electrostatic Discharge (ESD) Protects Devices
WLCSP-5 ESD Protection Devices ROHS
Diode, Esd Protection, 5V, Wlcsp-5; Clamping Voltage Vc Max:-; Diode Case Style:Wlcsp; No. Of Pins:5Pins; Operating Voltage:5V; Power Dissipation Pd:-; Product Range:Pesd1 Series; Automotive Qualification Standard:-; Svhc:No Svhc Rohs Compliant: Yes |Nexperia PESD1USB3SZ

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD1USB3S