Nexperia PDZ20BGWX

Zener Diode Single 19.955V 5% 20Ohm 625mW Automotive 2-Pin SOD-123 T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDZ20BGWX.

IHS

Datasheet12 pages8 years ago
Datasheet12 pages9 years ago

Inventory History

3 month trend:
-0.68%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.05
$ 0.05
Stock
467,745
1,267,726
1,267,726
Authorized Distributors
4
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SC
SC
Zener Voltage
-
19.955 V
19.955 V
Tolerance
-
2 %
2 %
Power Dissipation
-
400 mW
400 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
-
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-09-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PDZ20BGWX provided by its distributors.

Zener Diode Single 19.955V 5% 20Ohm 625mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 20V V(Z), 2%, 0.365W, Silicon, Unidirectional
Single Zener diodes in a SOD123 package
Zener Diodes Rohs Compliant: Yes |Nexperia PDZ20BGWX
Diode 50nA 20V 20Ω 625mW SOD-123 SMD
Automotive AEC-Q101PDZ-GW Tape & Reel (TR) ±2.18% Surface Mount Zener Diode 1.1V @ 100mA 50nA @ 15V 365mW 20V
PDZ20BGW - GENERAL-PURPOSE ZENER

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)