Nexperia PDZ20B,115

Diode Zener Single 19.955V 2% 400mW Automotive 2-Pin SOD-323 T/R
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDZ20B,115.

IHS

Datasheet11 pages3 years ago
Datasheet9 pages17 years ago

Future Electronics

Nexperia

TME

Inventory History

3 month trend:
-25.70%

CAD Models

Download Nexperia PDZ20B,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.045
$ 0.045
Stock
1,267,726
467,745
467,745
Authorized Distributors
6
4
4
Mount
Surface Mount
-
-
Case/Package
SC
-
-
Zener Voltage
19.955 V
-
-
Tolerance
2 %
-
-
Power Dissipation
400 mW
-
-
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
50 nA
-
-
Forward Voltage
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-09-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PDZ20B,115 provided by its distributors.

Diode Zener Single 19.955V 2% 400mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 20V V(Z), 2.18%, 0.4W, Silicon, Unidirectional
PDZ20B Series 20 V ±2 % 400 mW Surface Mount Single Zener diode - SOD-323
Nexperia Zener Diode, 20V, SMD, 400mW, SC-76 (SOD-323)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PDZ20B,115"
  • PDZ20B 115
  • PDZ20B,115.
  • PDZ20B-115
  • PDZ20B/115
  • PDZ20B115
  • PDZ20B@115