Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia PDTC143TT,235

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDTC143TT,235.

Nexperia

Datasheet8 pages1 year ago
Datasheet15 pages16 years ago

IHS

Inventory History

3 month trend:
+16.04%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.032
Stock
346,075
2,570,899
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
TO-236-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
-
-
hFE Min
200
200
Power Dissipation
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiMUN2213T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 290 @ 2mA 10V 100nA 200mW 60V
onsemiMUN2233T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NXP Semiconductors2PD601AR,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
PanasonicDSC200100L
TRANSISTOR, BIPOLAR, NPN, 50V, 100mA, SOT-23; Transistor Polarity: NPN; Collector

Descriptions

Descriptions of Nexperia PDTC143TT,235 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
50 V, 100 mA NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = open
100mV@ 250µA,5mA NPN - Pre-Biased 250W 1μA 50V 100mA TO-236AB SMD mount 3mm*1.4mm*1mm
Trans Digital BJT NPN 50V 100mA 3-Pin TO-236AB T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDTC143TT 235
  • PDTC143TT235