Nexperia PDTC124ET

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDTC124ET.

IHS

Datasheet18 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2004-06-30

Related Parts

Diodes Inc.DDTC123ECA-7-F
DDTC Series 50 V 100 mA NPN Pre-Biased Small Signal SMT Transistor -SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NPN 250 mW 50 V 100 mA Surface Mount Epitaxial Silicon Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NexperiaPDTA143ET
Small Signal Bipolar Transistor, 1-Element, PNP, Silicon

Descriptions

Descriptions of Nexperia PDTC124ET provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Bipolar Transistors (BJT); PDTC124ET; NEXPERIA; NPN; 3; 50 V; 100 mA
Trans Digital BJT NPN 50V 100mA Automotive 3-Pin TO-236AB
NPN SOT-23 wire mounting,Bracket mounting,SMD mount 1.1mm(height)
Bipolar (BJT) single-bipolar transistor
100 mA 50 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
TRANSISTOR, DIGITAL, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain hFE:60; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:150mV; Continuous Collector Current Ic Max:100mA; Current Ic Continuous a Max:100mA; Current Ic hFE:0mA; Full Power Rating Temperature:25°C; Hfe Min:56; Package / Case:SOT-23; Power Dissipation Pd:250mW; Power Dissipation Ptot Max:250mW; Resistance R1:22kohm; Resistance R2:22kohm; Termination Type:SMD; Transistor Type:Bias Resistor (BRT); Voltage Vcbo:50V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)