Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia PDTA143EU,115

50 V, 100 mA PNP resistor-equipped transistor; R1 = 4.7 kΩ, R2 = 4.7 kΩ
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDTA143EU,115.

Newark

Datasheet17 pages14 years ago
Datasheet16 pages13 years ago

IHS

Future Electronics

element14

Farnell

Inventory History

3 month trend:
-5.71%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
NXP SemiconductorsPDTA113EE,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
PNP Pre-Biased Transistor 300mV@250µA,5mA 200mW 500nA 50V 100mA SOT SMD 2mm×1.25mm×800μm
ToshibaRN2310,LF
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Nexperia PDTA143EU,115 provided by its distributors.

50 V, 100 mA PNP resistor-equipped transistor; R1 = 4.7 kΩ, R2 = 4.7 kΩ
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
PDTA143E Series 30 V 100 mA Surface Mount PNP Digital Transistor - SOT-323
Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R
Small Signal Digital (BRT) Transistor; Collector Emitter Voltage V(br)ceo:-50V; Continuous Collector Current Ic:-100mA; Base Input Resistor R1:4.7kohm; Base-Emitter Resistor R2:4.7kohm; Resistor Ratio, R1/R2:1 ;RoHS Compliant: Yes
TRANS PNP 50V 0.1A SOT323; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-50V; Power Dissipation Pd:200mW; DC Collector Current:-100mA; DC Current Gain hFE:30; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-323; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:-150mV; Current Ic Continuous a Max:-10mA; Hfe Min:30; Package / Case:SOT-323; Power Dissipation Pd:200mW; Termination Type:SMD; Transistor Type:General Purpose

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDTA143EU 115
  • PDTA143EU115