Nexperia PCMF1HDMI2SZ

Common-mode EMI filter for differential channels with integrated ESD protection
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PCMF1HDMI2SZ.

IHS

Datasheet20 pages13 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia PCMF1HDMI2SZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-03-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

PanasonicEXC24CS900U
EXC Series 0504 90 Ohm 100 mA 3 Ohm DCR ESD Common Mode Choke / Filter
PanasonicEXC-X4CE900U
Choke, Common Mode, 90 Ohm, 100 mA, 0.65mm x 0.5mm x 0.3mm
PanasonicEXC-34CG900U
FILTER, COM MODE, 0805, 90OHM, 100MA; DC Resistance Max:3ohm; DC Current Rating:
MCZ1210DH Series 0504 90 Ohm 100 MHz 100 mA 3 Ohm DCR Common Mode Filter
Ind Common Mode Filter Multi-Layer 50 Ohm 25% 100MHz 100mA 0302 Blister Plastic T/R
Common Mode Chokes Dual 200Ohm 100MHz 110mA 3.1Ohm DCR SMD Embossed T/R

Descriptions

Descriptions of Nexperia PCMF1HDMI2SZ provided by its distributors.

Common-mode EMI filter for differential channels with integrated ESD protection
PCMFXHD Series 3 Ohm 0.25 PF Surface Mount Common-Mode EMI Filter - WLCSP-5
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core
EMI Filter, Low Pass, RC Circuit, Flat Style, SMD, T/R
COMMON-MODE EMI FILTER, SINGLE, WLCSP-5
COMMON MODE CHOKE 2 LN SMD ESD
Common-Mode Emi Filter, Single, Wlcsp-5; Emi Filter Type:common Mode Filter With Esd Protection; No. Of Data Lines:2 Data Lines; Filter Circuit:common-Mode; Filter Case Style:wlcsp; No. Of Pins:5Pins; Product Range:pcmfxhdmi2S Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCMF1HDMI2S