Nexperia HEF4071BT

QUAD 2-INPUT OR GATE OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4071BT.

IHS

Datasheet9 pages2 years ago
Datasheet11 pages13 years ago
Datasheet3 pages27 years ago

Newark

Farnell

CAD Models

Download Nexperia HEF4071BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Nexperia74HCT32D,653
74HCT Series 5.5 V Surface Mount High Speed Quad 2-Input OR Gate -SOIC-14
Diodes Inc.74HCT32S14-13
74HCT Series 5.5 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14
Texas InstrumentsCD74HCT32M96
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -55 to 125
NXP SemiconductorsHEF4070BT
Logic IC Gate Digital; XOR; CH:4; IN:2; CMOS CD40; 3-15V; -40+85 deg.C; SMD; SO14
Texas InstrumentsSN74HCT32D
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HCT32DR
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Nexperia HEF4071BT provided by its distributors.

QUAD 2-INPUT OR GATE OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
OR Gate 4-Element 2-IN CMOS 14-Pin SO
Logic IC Operating temperature: -40...+85 °C Function: Quad / 2-Input / OR / Gate Manufacturer: NXP Package: SO-14 Technology: CMOS
IC, 4000 LOCMOS, SMD, 4071, SOIC14; Logic Type:OR; Output Current:2.4mA; No. of Inputs:2; Supply Voltage Range:4.5V to 15.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:4071; IC Generic Number:4071; Logic Function Number:4071; Logic IC Base Number:4071; Logic IC Family:4000 CMOS; Logic IC Function:Quadruple 2-Input OR Gate; No. of Gates:4; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Output Current Max:2.4mA; Package / Case:SOIC; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4071 BT