What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BZX84-B2V4,215

Diode Zener Single 2.4V 2% 250mW 3-Pin SOT-23 T/R
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-B2V4,215.

IHS

Datasheet14 pages3 years ago
Datasheet16 pages13 years ago

TME

NXP Semiconductors

Farnell

Newark

Inventory History

3 month trend:
-3.20%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.108
$ 0.108
Stock
1,159,715
238,850
238,850
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
2.4 V
2.4 V
2.4 V
Tolerance
2 %
2 %
2 %
Power Dissipation
250 mW
300 mW
300 mW
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
50 µA
50 µA
50 µA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-05-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 2.4V V(Z), 2%, 0.3W, Silicon, Unidirectional
Zener Diode Single 2.4V 2% 100Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional
Diodes Inc.MMBZ5225B-7-F
MMBZ Series 3 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5223B-7-F
MMBZ5223B Series 2.7 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5222B-7-F
MMBZ5222B 2.5 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Nexperia BZX84-B2V4,215 provided by its distributors.

Diode Zener Single 2.4V 2% 250mW 3-Pin SOT-23 T/R
BZX84 Series 2.4 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23
Zener Diode, 2.4V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB
50Ã×A@1V ©I2% 100´Î Single 2.35V~2.45V 250mW SOT-23 Zener Diodes ROHS
Zener Diode; Zener Voltage Typ, Vz:2.4V; Power Dissipation, Pd:250mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX84-B2V4,215"
  • BZX84-B2V4,215.
  • BZX84-B2V4215
  • BZX84B2V4,215
  • BZX84B2V4215