Nexperia BST82,235

Trans Mosfet N-ch 100V 0.19A 3-PIN SOT-23 T/r
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BST82,235.

Future Electronics

Datasheet14 pages29 years ago

IHS

CAD Models

Download Nexperia BST82,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.145
$ 0.145
Stock
1,857,462
1,103,107
Authorized Distributors
3
6
Mount
-
-
Case/Package
SOT
SOT
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
175 mA
175 mA
Threshold Voltage
-
-
Rds On Max
10 Ω
10 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
830 mW
830 mW
Input Capacitance
40 pF
40 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2000-07-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BST82,235 provided by its distributors.

Trans MOSFET N-CH 100V 0.19A 3-Pin SOT-23 T/R
175 mA 80 V N-CHANNEL Si SMALL SIGNAL MOSFET
Small Signal Field-Effect Transistor, 0.175A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-channel TrenchMOS intermediate level FET
830mW(Tc) 20V 2V@1mA 1individualNChannel 100V 10Ω@ 150mA,5V 190mA 40pF@10V TO-236AB SMD mount 3mm*1.4mm*1mm
MOSFET N-CH 100V 190MA TO236AB
NOW NEXPERIA BST82 - SMALL SIGNA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BST82 235
  • BST82235