Nexperia BST82,215

BST82 Series 100 V 10 Ohm 0.83 W N-Channel Silicon Surface Mount MOSFET - SOT-23
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BST82,215.

IHS

Datasheet13 pages29 years ago
Datasheet14 pages29 years ago

Nexperia

Newark

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia BST82,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.145
$ 0.145
Stock
1,077,528
1,835,732
Authorized Distributors
6
3
Mount
-
-
Case/Package
SOT
SOT
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
175 mA
175 mA
Threshold Voltage
-
-
Rds On Max
10 Ω
10 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
830 mW
830 mW
Input Capacitance
40 pF
40 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BST82,215 provided by its distributors.

BST82 Series 100 V 10 Ohm 0.83 W N-Channel Silicon Surface Mount MOSFET - SOT-23
Nexperia N-Ch MOSFET Vds=100V 190mA SOT-23 SMD 3-Pin
MOSFET Devices; NEXPERIA; BST82, 215; 100 V; 190 mA; 5 Ohm; 2
175 mA 80 V N-CHANNEL Si SMALL SIGNAL MOSFET
N-channel TrenchMOS intermediate level FET
Small Signal Field-Effect Transistor, 0.175A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
DIODE, ZENER, 0.3W, 5.1V, SOD523, REEL
MOSFET Transistor; Transistor Polarity:N Channel; Continuous Drain Current, Id:190mA; Drain Source Voltage, Vds:100V; On Resistance, Rds(on):5ohm; Rds(on) Test Voltage, Vgs:5V; Threshold Voltage, Vgs Typ:2V ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BST82,215"
  • BST82215