Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BF821,235

Small Signal Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BF821,235.

Nexperia

Datasheet7 pages3 years ago
Datasheet7 pages17 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia BF821,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.093
$ 0.091
Stock
419,880
1,061,790
Authorized Distributors
1
4
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
300 V
Max Collector Current
50 mA
50 mA
Transition Frequency
60 MHz
60 MHz
Collector Emitter Saturation Voltage
800 mV
800 mV
hFE Min
50
50
Power Dissipation
250 mW
250 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiFSB660
Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SUPERSOT-3
NXP Semiconductors2PB709AR,115
Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 210 @ 2mA 10V 100mA 250mW 70MHz
onsemiFSB660A
TRANSISTOR,BJT,PNP,60V V(BR)CEO,2A I(C),SOT-23
Bipolar (BJT) Transistor PNP Surface Mount SOT-23-3 350V 500mA 200MHz 225mW
500mV@ 1mA,10mA PNP 200mW -5V 500nA -120V 120V 50mA SMT-3 SMD mount 2.9mm*1.6mm*1.1mm
PNP EPITAXIAL PLANAR SILICON / RF Transistor PNP 15V 50mA 1.2GHz 250mW Surface Mount 3-CP

Descriptions

Descriptions of Nexperia BF821,235 provided by its distributors.

Small Signal Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 300V 0.05A 250mW 3-Pin SOT-23 T/R
Transistor, Bipolar Rohs Compliant: Yes |Nexperia BF821,235
50 mA 300 V PNP Si SMALL SIGNAL TRANSISTOR
NEXPERIA BF821 - SMALL SIGNAL BI

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BF821 235
  • BF821235