Nexperia BF820,235

Small Signal Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BF820,235.

Future Electronics

Datasheet7 pages3 years ago

IHS

Nexperia

NXP Semiconductors

Inventory History

3 month trend:
+359%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.09
$ 0.09
Stock
3,154,277
521,666
521,666
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-323
SOT-323
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
Max Collector Current
50 mA
50 mA
50 mA
Transition Frequency
60 MHz
60 MHz
60 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
50
50
50
Power Dissipation
250 mW
200 mW
200 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsBFU550AR
BFU550A Series 12V 50mA 450mW NPN Wideband Silicon RF Transistor - 236AB (SOT23)
PanasonicDSC2A01T0L
Small Signal Bipolar Transistor, 0.05A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA
PanasonicDSC2A01S0L
Small Signal Bipolar Transistor, 0.05A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA
Tape & Reel (TR) Surface Mount NPN SINGLE RF Transistor 120 @ 5mA 10V 50mA 150mW 20dB-23dB
NXP SemiconductorsPBR941,215
PBR941 Series 8 GHz 10 V 360 mW UHF Wideband NPN Transistor - SOT23-3

Descriptions

Descriptions of Nexperia BF820,235 provided by its distributors.

Small Signal Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon
600mV@ 5mA,30mA NPN 250mW 5V 10nA 300V 300V 50mA TO-236AB SMD mount 3mm*1.4mm*1mm
300V 250mW 50mA 50@25mA20V 60MHz 600mV@30mA5mA NPN +150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
Transistor, Bipolar Rohs Compliant: Yes |Nexperia BF820,235

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BF820 235
  • BF820235