Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BCX70K,235

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB

$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCX70K,235.

Nexperia

Datasheet8 pages7 years ago

IHS

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia BCX70K,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.037
$ 0.037
Stock
548,040
4,317,489
4,317,489
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
550 mV
550 mV
550 mV
hFE Min
100
100
100
Power Dissipation
250 mW
250 mW
250 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Bipolar (BJT) Transistor NPN 45 V 100 mA 200MHz 350 mW Surface Mount SST3
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
ToshibaRN1404S,LF
Bipolar Transistors - Pre-Biased 50V VCBO 50V VCEO 100mA IC 200mW 4.7k
ToshibaRN1405S,LF
X34 PB-F SOT-23 PLN (LF) TRANSISTOR PD=200MW F=250MHZ
onsemiMUN2213T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiMUN2233T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia BCX70K,235 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
BCX70 Series 45V 100 mA 250 mW SMT NPN General Purpose Transistor - SOT-23-3
Trans GP BJT NPN 45V 0.1A Automotive 3-Pin TO-236AB T/R
550mV@ 1.25mA,50mA NPN 250mW 5V 20nA 45V 45V 100mA TO-236AB SMD mount 3mm*1.4mm*1mm
Transistor, Bipolar Rohs Compliant: Yes |Nexperia BCX70K,235
TRANSISTOR NPN 45V 100MA SOT23
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
20nA 45V 250mW 100mA 380@2mA5V 250MHz 550mV@50mA1.25mA NPN +150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCX70K 235
  • BCX70K235