What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BCX55-16,135

60V 1.35W 100@150MA, 2V 1A NPN SOT-89-3 Bipolar (bjt) Rohs
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCX55-16,135.

IHS

Datasheet12 pages2 years ago
Datasheet0 pages0 years ago

Future Electronics

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
-97.56%

Alternate Parts

Price @ 1000
$ 0.46
$ 0.21
Stock
701,145
1,587,139
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-89
SOT-89
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
1 A
1 A
Transition Frequency
130 MHz
130 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
40
40
Power Dissipation
1.35 W
1.35 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1993-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BCX5516TA
BCX55 Series NPN 2 W 60 V 1 A Surface Mount Power Transistor - SOT-89
Diodes Inc.BCX55TA
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.BCX5510TA
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia BCX55-16,135 provided by its distributors.

60V 1.35W 100@150mA,2V 1A NPN SOT-89-3 Bipolar (BJT) ROHS
BCX55 Series 60 V 1 A NPN Surface Mount Medium Power Transistor - SOT-89
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Transistor: NPN; bipolar; 60V; 1A; 500mW; SOT89
Trans GP BJT NPN 60V 1A 1350mW 4-Pin(3+Tab) SOT-89 T/R
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BCX55-16,135"
  • BCX55-16135
  • BCX55-16@135