Nexperia BCX53,146

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCX53,146.

Future Electronics

Datasheet12 pages3 years ago
Datasheet23 pages15 years ago

IHS

CAD Models

Download Nexperia BCX53,146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.097
$ 0.097
Stock
480,097
1,392,209
1,392,209
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-89-3
SOT-89
SOT-89
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
145 MHz
150 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
40
25
25
Power Dissipation
1.35 W
1 W
1 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-04-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Tape & Reel (TR) Surface Mount NPN SINGLE Bipolar (BJT) Transistor 63 @ 150mA 2V 100nA ICBO 1.56W 130MHz
Diodes Inc.2DA1213O-13
2DA12 Series PNP 1 W 50 V 2 A Surface Mount Power Transistor - SOT-89
Diodes Inc.DCX52-16-13
Trans GP BJT PNP 60V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.DCX56-13
Small Signal Bipolar Transistor, 0.001A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.2DD1664Q-13
2DD1664Q Series NPN 1 W 32 V 1 A SMT Epitaxial Transistor - SOT-89

Descriptions

Descriptions of Nexperia BCX53,146 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 80V 1A 1350mW 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101
BCX53 Series 80 V 1 mA PNP Surface Mount Silicon Transistor - SOT-89
500mV@ 50mA,500mA PNP 1.35W 5V 100nA 100V 80V 1A SOT-89 SMD mount 1.6mm(height)
Transistor, Bipolar Rohs Compliant: Yes |Nexperia BCX53,146
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCX53 146
  • BCX53146