Nexperia BCV63,215

Trans GP BJT NPN 30V/6V 0.1A Automotive 4-Pin(3+Tab) SOT-143B T/R
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCV63,215.

Farnell

Datasheet12 pages16 years ago

IHS

Nexperia

Inventory History

3 month trend:
-2.01%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.343
$ 0.251
Stock
501,545
299,955
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
TO-253-4
TO-253-4
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
6 V
6 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
650 mV
hFE Min
110
200
Power Dissipation
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NexperiaBCV61C,215
Bipolar Transistor Array, Dual NPN, 30 V, 100 mA, 250 mW, 420 hFE, SOT-143B, 4 Pins
NXP SemiconductorsBFG540/X,215
Transistor GP BJT NPN 15V 0.12A 4-Pin (3+Tab) SOT T/R
NXP SemiconductorsBFU550XAR
RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, L Band, Silicon, NPN, TO-236AB
NXP SemiconductorsBFU530R
Trans RF BJT NPN 16V 0.065A 450mW Automotive 4-Pin(3+Tab) SOT-143B T/R
NXP SemiconductorsBFU520R
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, L Band, Silicon, NPN
NXP SemiconductorsBFU520XAR
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, L Band, Silicon, NPN

Descriptions

Descriptions of Nexperia BCV63,215 provided by its distributors.

Trans GP BJT NPN 30V/6V 0.1A Automotive 4-Pin(3+Tab) SOT-143B T/R
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
100 mA 30 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCV63 215
  • BCV63215