Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BCV28,115

BCV28 Series PNP 1.3 W 30 V 500 mA SMT Darlington Transistor - SOT-89
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCV28,115.

Nexperia

Datasheet8 pages3 years ago

IHS

ODG (Origin Data Global)

NXP Semiconductors

Alternate Parts

Price @ 1000
$ 0.286
$ 0.231
Stock
312,610
655,151
Authorized Distributors
4
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-89
SOT
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
500 mA
500 mA
Transition Frequency
220 MHz
200 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
4000
4000
Power Dissipation
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.2DB1714-13
2DB1714 Series 30 V 2 A PNP Surface Mount Transistor - SOT-89-3
Diodes Inc.2DB1132Q-13
Trans GP BJT PNP 32V 1A 2000mW Automotive 4-Pin(3+Tab) SOT-89 T/R
Trans GP BJT PNP 30V 3A 500mW 4-Pin(3+Tab) SOT-89 T/R / TRANS PNP 30V 3A SOT-89
Bipolar (BJT) Transistor PNP 30V 3A 500mW Surface Mount SOT-89-3
Diodes Inc.2DB1188R-13
Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon
Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of Nexperia BCV28,115 provided by its distributors.

BCV28 Series PNP 1.3 W 30 V 500 mA SMT Darlington Transistor - SOT-89
1V@100µA,100mA PNP Darlington 1.3W 10V 100nA 40V 30V 500mA SOT-89 SMD 4.6mm × 2.6mm × 1.6mm
Trans Darlington PNP 30V 0.5A Automotive 4-Pin(3+Tab) SOT-89 T/R
Power Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-243AA, Plastic/Epoxy, 3 Pin
500 mA 30 V PNP Si SMALL SIGNAL TRANSISTOR TO-243AA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCV28115